39528-7024

Heilind Number:MOL39528-7024
Manufacturer:Molex
Manufacturer Number:39528-7024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7024
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:24
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395287024
SKU:MOL39528-7024

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header from the ESE series. Designed for reliability, this component features a 5mm pitch and can accommodate 24 contacts across 2 rows. With a 15A, 300V rating, it ensures efficient power transmission. Its vertical orientation and 5mm tail length offer flexibility in installation, while its operating temperature range of -40 to 105°C guarantees performance in diverse environments. Polarized for secure mating, it also boasts UL certification and is lockable to mating parts, ensuring safety and compliance. Perfect for various applications, this terminal block header is stackable and durable, making it a versatile and essential component for your projects.