39528-7026

Heilind Number:MOL39528-7026
Manufacturer:Molex
Manufacturer Number:39528-7026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7026
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:26
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395287026
SKU:MOL39528-7026

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Featuring a 5mm pitch and 26 contacts loaded across 2 rows, this component offers reliable power distribution at up to 15A and 300V. With a vertical orientation and a 5mm tail length for secure PCB mounting, it ensures efficient signal transmission in diverse applications. Operating seamlessly in temperatures ranging from -40 to 105°C, and UL certified for quality assurance. Its polarized design, stackable capability, and locking feature for mating parts make it a versatile and dependable choice for your terminal block needs. Trust in its durable construction and RoHS compliance for environmentally conscious solutions. Elevate your connections with this essential component.