39528-7030

Heilind Number:MOL39528-7030
Manufacturer:Molex
Manufacturer Number:39528-7030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7030
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:30
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395287030
SKU:MOL39528-7030

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Featuring 30 contacts loaded across 2 rows, this component ensures efficient power distribution with a 15A, 300V rating. Designed for seamless integration, it offers a pitch of 5mm and a vertical orientation, with a secure lock to the mating part. Operating reliably in temperatures ranging from -40°C to 105°C, it is ideal for diverse applications. With UL agency certification and compliance with RoHS standards, you can trust in its quality and environmental responsibility. Its stackable design further enhances versatility, making it a valuable addition to your terminal block solutions.