39528-7032

Heilind Number:MOL39528-7032
Manufacturer:Molex
Manufacturer Number:39528-7032
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, Green Housing, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-7032
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:32
Part Aliases:0395287032
SKU:MOL39528-7032

Detailed Description

Easily power up your electrical connections with this 32-position pluggable terminal block. Designed for vertical orientation, it offers convenient access and efficient cable management. With a sturdy construction and 15A amperage, it ensures reliable performance in demanding environments. Each of its two rows accommodates 5mm pitch connectors, making it suitable for a variety of applications. Operating at 300V, it provides robust power distribution while adhering to quality standards. Perfect for industrial and commercial use, this terminal block guarantees secure and effective connectivity.