| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-7034 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 34 |
| Part Aliases: | 0395287034 |
| SKU: | MOL39528-7034 |
39528-7034
| Heilind Number: | MOL39528-7034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-7034 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 34 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. Designed for efficient power distribution, it features a 15 A amperage and can accommodate up to 34 positions across 2 rows. With a 5mm pitch and 300V voltage rating, it ensures reliable performance in various applications. While not RoHS compliant, it offers a durable and sturdy construction for long-lasting use. Perfect for use in industrial settings, this terminal block streamlines connections and enhances wiring organization. Trust in its quality for seamless integration into your projects.

