| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-7038 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 38 |
| Part Aliases: | 0395287038 |
| SKU: | MOL39528-7038 |
39528-7038
| Heilind Number: | MOL39528-7038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-7038 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 38 Circuits
More >>Specifications
Detailed Description
This dual-row pluggable terminal block features a 5mm pitch, allowing for easy and secure connections. With a maximum amperage of 15A and a voltage rating of 300V, it provides reliable power distribution. Its vertical orientation and 38 positions make it ideal for compact and organized setups. While not ROHS compliant, it offers excellent functionality for various applications in the field of connectors and terminal blocks.

