| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-7040 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Part Aliases: | 0395287040 |
| SKU: | MOL39528-7040 |
39528-7040
| Heilind Number: | MOL39528-7040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-7040 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 40 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this 40-position pluggable terminal block. Designed for vertical orientation, it offers a secure fit with a 5mm pitch and can handle up to 15A of amperage at 300V. Ideal for applications requiring multiple connections, this terminal block features two rows for efficient wiring. While not RoHS compliant, it excels in providing reliable and durable performance in various settings. Elevate your connectivity solutions with this essential component.

