| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-7044 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 44 |
| Part Aliases: | 0395287044 |
| SKU: | MOL39528-7044 |
39528-7044
| Heilind Number: | MOL39528-7044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-7044 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 44 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 44-position pluggable terminal block, designed for efficient power distribution in electronic devices. With a vertical orientation and a 5mm pitch, it facilitates organized cable management in tight spaces. Offering a high amperage of 15A and a voltage rating of 300V, it ensures reliable performance in demanding environments. Compliant with RoHS standards, it prioritizes environmental sustainability. Perfect for industrial applications, this terminal block streamlines assembly processes and guarantees secure connections for optimal functionality. Trust in its durable construction and innovative design for seamless integration in your projects.

