| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-7046 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 46 |
| Part Aliases: | 0395287046 |
| SKU: | MOL39528-7046 |
39528-7046
| Heilind Number: | MOL39528-7046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-7046 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, Green Housing, 46 Circuits
More >>Specifications
Detailed Description
Ensure secure and efficient electrical connections with this high-quality pluggable terminal block. Featuring a durable design with a 15A amperage and 300V voltage rating, it guarantees reliable performance in various applications. With 46 positions spread across two rows and a 5mm pitch, it offers ample connectivity options while maximizing space efficiency. The vertical orientation allows for convenient installation, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Ideal for use in industrial, commercial, or DIY projects, this terminal block is a versatile and essential component for any wiring task.

