39528-8006

Heilind Number:MOL39528-8006
Manufacturer:Molex
Manufacturer Number:39528-8006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-8006
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395288006
SKU:MOL39528-8006

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. With a 15A amperage and voltage rating of 300V, this connector offers reliable power transmission for your electronic applications. Featuring a compact design with two rows of 6 contacts, it ensures efficient PCB connectivity. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. The vertical orientation and 5mm pitch allow for easy integration, while the 5mm termination pitch ensures secure attachment to your PCB. UL certified and polarized for mating, it guarantees safety and reliability. Additionally, with a lock to the mating part, it provides added security in high-vibration environments. Trust in this RoHS-compliant connector for your terminal block needs, delivering quality and performance in every application.