39528-8014

Heilind Number:MOL39528-8014
Manufacturer:Molex
Manufacturer Number:39528-8014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-8014
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395288014
SKU:MOL39528-8014

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable 39528 Series. This 15A-rated connector features two rows for efficient power distribution, with a pitch of 5mm for easy installation. Operating reliably in temperatures ranging from -40°C to 105°C, it ensures consistent performance in diverse environments. With 14 contacts loaded and polarized mating, secure and accurate connections are guaranteed. UL-certified and featuring a 5mm termination pitch, this PCB header is a reliable choice for your industrial applications. Its vertical orientation, tail length of 5mm, and compatibility with 3.05mm thick PCBs make it versatile for various setups. Designed for durability and convenience, it also locks securely to mating parts for added stability. Explore the possibilities with this essential component in your terminal block and header configurations.