39528-8016

Heilind Number:MOL39528-8016
Manufacturer:Molex
Manufacturer Number:39528-8016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-8016
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395288016
SKU:MOL39528-8016

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block Header, part of the ESE series. This component, designed for streamlined PCB connectivity, features a 5mm pitch with 16 contacts loaded across 2 rows, accommodating a maximum amperage of 15A at 300V. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Its vertical orientation and 5mm tail length facilitate easy installation, while its polarized design and locking feature enhance mating security. Crafted for durability and compliance, this terminal block header is an essential component for industrial and commercial applications.