39528-8018

Heilind Number:MOL39528-8018
Manufacturer:Molex
Manufacturer Number:39528-8018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-8018
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395288018
SKU:MOL39528-8018

Detailed Description

The Eurostyle Pluggable ESE Series 39528 offers a high-quality solution for power and signal connections on PCBs. With a 15A amperage and 300V voltage rating, it ensures reliable performance in various applications. Featuring two rows of 18 contacts, this vertical PCB header is designed for efficient connectivity. Its polarized mating and locking mechanism enhance security, while the wide operating temperature range of -40°C to 105°C ensures suitability for diverse environments. With a 5mm pitch and termination, it allows for easy installation. This component is UL certified and RoHS compliant, meeting international standards for safety and environmental responsibility. Ideal for use in industrial, commercial, and automotive electronics, the ESE Series guarantees durability and performance.