39528-8020

Heilind Number:MOL39528-8020
Manufacturer:Molex
Manufacturer Number:39528-8020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-8020
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395288020
SKU:MOL39528-8020

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, a reliable and versatile connectivity solution for your electronic projects. With a 15A amperage rating and 300V voltage capacity, it ensures efficient power delivery. Featuring 20 contacts loaded across 2 rows with 5mm pitch, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Its vertical orientation and 5mm termination pitch enable easy PCB integration, with a 3.05mm thickness accommodating standard boards. UL certified and polarized for secure mating, it guarantees safety and performance. The lockable design adds further stability, while its non-stackable configuration ensures proper alignment. Compliant with RoHS regulations, it's not just high-quality but also environmentally friendly. Ideal for use in various applications, this Eurostyle Pluggable Header is a must-have component for your connectivity needs.