39528-8022

Heilind Number:MOL39528-8022
Manufacturer:Molex
Manufacturer Number:39528-8022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-8022
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:22
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395288022
SKU:MOL39528-8022

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, a versatile component designed for seamless connectivity in electronic systems. With a 15A amperage rating and 300V voltage capacity, this header is suitable for a wide range of applications. Featuring a 5mm pitch and two rows of 22 contacts, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40°C to 105°C, this header ensures reliable performance even in harsh environments. Its vertical orientation and 5mm termination pitch make installation a breeze, while the polarized design and locking feature guarantee secure mating. UL certified and RoHS compliant, this header meets stringent quality standards. Ideal for use in various industries, it's a must-have for any project requiring robust and efficient terminal block solutions.