39528-8024

Heilind Number:MOL39528-8024
Manufacturer:Molex
Manufacturer Number:39528-8024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-8024
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:24
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395288024
SKU:MOL39528-8024

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, a versatile solution for secure and efficient power transmission. Designed for easy assembly, this connector features a vertical orientation and 24 contacts loaded across two rows, ensuring reliable performance in a variety of applications. With a 15A amperage rating and 300V voltage capacity, it meets the demands of high-power environments. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees durability even in extreme conditions. UL certified and RoHS compliant, this component prioritizes safety and environmental responsibility. Its polarized design, termination pitch of 5mm, and 3.05mm PCB thickness compatibility further enhance its usability. Trust in the quality of our Pluggable Terminal Block Header for seamless integration into your electronic systems.