| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-8028 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 28 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395288028 |
| SKU: | MOL39528-8028 |
39528-8028
| Heilind Number: | MOL39528-8028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-8028 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 28 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Header, a versatile component designed for optimal performance. Featuring a 2-row configuration and 28 loaded contacts, this header ensures secure and efficient connections. With a 5mm pitch and voltage rating of 300V, it offers compatibility with a wide range of applications. Its vertical orientation and 5mm tail length streamline installation, while its polarized design and locking mechanism guarantee a reliable mate. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Crafted with precision and certified for quality, this header is an essential choice for terminal block setups.

