| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-8030 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 30 |
| Part Aliases: | 0395288030 |
| SKU: | MOL39528-8030 |
39528-8030
| Heilind Number: | MOL39528-8030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-8030 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 30 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this vertical pluggable terminal block. Designed for maximum efficiency, it features two rows with 30 positions, allowing for organized and reliable connections. With a 5mm pitch, it accommodates standard wire sizes, while its 15A amperage and 300V voltage rating ensure safe and efficient power transmission. Perfect for various applications, this terminal block is a vital component in any electrical setup. Its durable construction and easy installation make it a dependable choice for professionals. Rest assured, it meets all necessary RoHS compliance standards, guaranteeing both performance and environmental responsibility. Stay connected with confidence using this high-quality terminal block.

