| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-8032 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Part Aliases: | 0395288032 |
| SKU: | MOL39528-8032 |
39528-8032
| Heilind Number: | MOL39528-8032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-8032 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 32 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal efficiency, it features a 15A amperage and can accommodate up to 32 positions across two rows. With a 5mm pitch and 300V voltage rating, it ensures reliable conductivity in various applications. Its vertical orientation offers convenient installation, while its durable construction guarantees long-lasting use. Perfect for industrial or DIY projects, this terminal block is a must-have for any electrical toolkit. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.

