| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-8034 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 34 |
| Part Aliases: | 0395288034 |
| SKU: | MOL39528-8034 |
39528-8034
| Heilind Number: | MOL39528-8034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-8034 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 34 Circuits
More >>Specifications
Detailed Description
Easily connect and secure electrical wires with this pluggable terminal block. Featuring a vertical orientation for convenient installation, it offers 34 positions across 2 rows, with a 5mm pitch for efficient spacing. With a maximum amperage of 15A and voltage of 300V, it ensures reliable power transmission. While not RoHS compliant, it provides essential functionality for various applications in the field of electronics and electrical engineering.

