| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-8036 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 36 |
| Part Aliases: | 0395288036 |
| SKU: | MOL39528-8036 |
39528-8036
| Heilind Number: | MOL39528-8036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-8036 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 36 Circuits
More >>Specifications
Detailed Description
Easily connect and disconnect wires with this high-performance pluggable terminal block. Designed for efficient power distribution, it features a 15A amperage rating and a 300V voltage rating, ensuring reliable operation. With 36 positions spread across 2 rows and a 5mm pitch, it offers ample connectivity options while maintaining a compact vertical orientation. Quality construction and RoHS compliance guarantee safety and durability in various industrial applications. Upgrade your terminal block setup with this essential component.

