39528-8042

Heilind Number:MOL39528-8042
Manufacturer:Molex
Manufacturer Number:39528-8042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 42 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-8042
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:42
Part Aliases:0395288042
SKU:MOL39528-8042

Detailed Description

This pluggable terminal block features a vertical orientation with 42 positions, ideal for secure and efficient connectivity in various applications. With an amperage rating of 15 A and a voltage capacity of 300 V, it ensures reliable power transmission. The layout consists of two rows with a 5 mm pitch, allowing for easy and organized wire termination. While not RoHS compliant, it offers high performance and durability. Perfect for use in electronic projects, this terminal block is a versatile and essential component for any connector setup.