| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-8046 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 46 |
| Part Aliases: | 0395288046 |
| SKU: | MOL39528-8046 |
39528-8046
| Heilind Number: | MOL39528-8046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-8046 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Closed Ends, Green Housing, 46 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block, featuring a 15 A amperage and 300 V voltage capacity. Designed for efficient organization, it boasts two rows with a 5 mm pitch and 46 positions, ensuring seamless integration in your setup. With a vertical orientation, it offers versatility in installation. While not ROHS-compliant, it guarantees reliable and durable performance. Perfect for various applications, this terminal block is a must-have in any connectivity project.

