| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39530-0015 |
| Series: | 39530 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395300015 |
| SKU: | MOL39530-0015 |
39530-0015
| Heilind Number: | MOL39530-0015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39530-0015 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a vital component for secure and efficient electrical connections. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is designed for reliable performance. Featuring a single row layout, it accommodates up to 15 contacts, making it suitable for various applications. The polarized design ensures correct mating, while the durable construction, with an operating temperature range of -40 to 105°C, guarantees reliability in harsh environments. UL-certified and meeting RoHS compliance, this terminal block offers peace of mind in terms of quality and environmental responsibility. Perfect for wire sizes ranging from 24 to 12 AWG, it provides versatility in installation. Whether for industrial machinery, automation systems, or other electronics, the Eurostyle Pluggable Terminal Block is a trusted solution for secure and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

