| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39530-0019 |
| Series: | 39530 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395300019 |
| SKU: | MOL39530-0019 |
39530-0019
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39530 series. With a rugged design and a maximum operating temperature of 105°C, this connector is ideal for industrial applications. Featuring a single row with 19 contacts loaded, it offers reliable connectivity for power and signal transmission. The Eurostyle Pluggable connector is rated for 18A and 300V, accommodating a wide range of wire sizes from 24AWG to 12AWG. Its polarized mating ensures secure connections, while the horizontal orientation and 5.08mm pitch allow for easy installation. UL certified and RoHS compliant, this terminal block meets industry standards for safety and environmental responsibility. Perfect for use in harsh environments, it is designed to withstand temperatures as low as -40°C. Whether for PCB mounting or panel installation, the ESE Eurostyle Pluggable Terminal Block provides a durable and efficient solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

