| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39530-0203 |
| Pitch: | 5.08 mm |
| Series: | 39530 - ESE - Eurostyle Pluggable |
| Voltage: | 300 V |
| Amperage: | 18 A |
| Stackable: | No |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Polarized to Mate: | Yes |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Number of Contacts Loaded: | 3 |
| Operating Temperature Range: | -40 - 105 °C |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | 39530-0203 0395300203 |
| SKU: | MOL39530-0203 |
39530-0203
| Heilind Number: | MOL39530-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39530-0203 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Plug, with Reverse Imprinting, Black, 3 Circuits
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

