| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39531-1011 |
| Color: | Black |
| Series: | 39531 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0395311011 |
| SKU: | MOL39531-1011 |
39531-1011
| Heilind Number: | MOL39531-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39531-1011 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 39531 series Eurostyle Pluggable Terminal Block in sleek black. Designed for seamless integration, this Through Hole mount connector features 11 contacts in a single row, ensuring reliable power and signal transmission. With a durable polyamide construction and brass contact material, it offers high performance in a wide operating temperature range from -40°C to 105°C. Its 5.08mm pitch and 300V voltage rating make it suitable for various applications. The vertical orientation and 3.3mm tail length provide ease of installation, while the tin plating on the contact mating area ensures optimal conductivity. UL certified and designed for wire-to-board connections, this terminal block is a dependable choice for your electronic projects. Whether you're a professional or DIY enthusiast, its secure locking mechanism and polarized mating feature guarantee a stable and safe connection. Upgrade your terminal block solution today with this reliable and efficient component.

