39531-4011

Heilind Number:MOL39531-4011
Manufacturer:Molex
Manufacturer Number:39531-4011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39531-4011
Color:Black
Series:39531 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Contacts:11
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Through Hole
Contact Material:Brass
Pitch:5.08 mm
Voltage:300 V
Material:Polyamide
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.3 mm
Operating Temperature Range:-40 - 140 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Wire to Board
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Part Aliases:0395314011
SKU:MOL39531-4011

Detailed Description

Introducing the 39531 series Eurostyle Pluggable PCB Header, a reliable and versatile connectivity solution for your electronic projects. Featuring a sleek black design, this header boasts 11 contacts in a single row, with a 15A amperage rating and 300V voltage capability. Its through-hole termination method and surface mount compatibility offer easy installation on PCBs with a 3.18mm thickness. Crafted from durable materials like polyamide and brass with tin plating, it ensures excellent conductivity and longevity even in harsh environments. With an operating temperature range of -40 to 140°C and UL agency certification, it guarantees safety and performance. The header's vertical orientation, 5.08mm pitch, and 3.3mm tail length make it suitable for various applications, while its polarized design and locking feature ensure secure mating. Ideal for wire-to-board connections, this component is a must-have in your inventory for efficient and professional electrical setups. Compliant with RoHS standards, it meets environmental regulations while delivering top-notch functionality. Elevate your connectivity game with the Eurostyle Pluggable PCB Header.