| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39531-5005 |
| Color: | Green |
| Series: | 39531 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0395315005 |
| SKU: | MOL39531-5005 |
39531-5005
| Heilind Number: | MOL39531-5005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39531-5005 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 5 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connections with our Eurostyle Pluggable Terminal Block Header, featuring a vibrant green hue that stands out in any assembly. Designed for seamless integration, this connector boasts a 15A amperage capacity and 5 contacts in a single row configuration. Crafted with durable materials, including polyamide and brass, it ensures reliable performance in a wide temperature range from -40°C to 105°C. With through-hole mounting and a vertical orientation, installation is a breeze. Tin-plated contact mating areas offer enhanced conductivity, while the 5.08mm pitch accommodates standard PCB layouts. UL certified and featuring a polarized design, this terminal block header guarantees safety and ease of use in various applications. Upgrade your connectivity solutions with this essential component.

