| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39531-5016 |
| Color: | Green |
| Series: | 39531 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0395315016 |
| SKU: | MOL39531-5016 |
39531-5016
| Heilind Number: | MOL39531-5016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39531-5016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Featuring a vibrant green hue, this connector boasts a robust design suitable for diverse applications. With a 15A amperage rating and 16 contacts in a single row, it ensures efficient power transmission. The through-hole mount type and brass contact material guarantee secure and durable installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers reliability in various environments. Its vertical orientation, PCB header component type, and polarized mating ensure easy and accurate assembly. UL certified and RoHS compliant, this terminal block upholds quality and environmental standards. Ideal for wire-to-board connections, it's a must-have in your terminal block collection.

