39531-5018

Heilind Number:MOL39531-5018
Manufacturer:Molex
Manufacturer Number:39531-5018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39531-5018
Color:Green
Series:39531 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Contacts:18
Number of Rows:1
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:Brass
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Material:Polyamide
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Wire to Board
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Part Aliases:0395315018
SKU:MOL39531-5018

Detailed Description

Elevate your PCB connections with our ESE Eurostyle Pluggable Terminal Block. With a vibrant green color and 18 contact points, this 15A connector ensures reliable power transmission. Featuring a Through Hole mount and brass contact material, it guarantees durability in any application. Operating in temperatures ranging from -40°C to 105°C, its polyamide construction withstands harsh environments. The 5.08mm pitch and 300V voltage rating make it ideal for various electronic setups. Designed for vertical orientation, with a 3.3mm tail length, it offers easy installation. UL certified and tin-plated for enhanced conductivity, this terminal block is a trusted solution for wire-to-board connections. Its polarized design, along with lock-to-mating part feature, ensures secure mating. Explore its versatility in products, connectors, and terminal blocks, perfect for your industrial needs.