39531-6010

Heilind Number:MOL39531-6010
Manufacturer:Molex
Manufacturer Number:39531-6010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39531-6010
Color:Green
Series:39531 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Contacts:10
Number of Rows:1
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:Brass
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Material:Polyamide
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Wire to Board
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Part Aliases:0395316010
SKU:MOL39531-6010

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable terminal block header. Designed for seamless integration, this component features 10 contacts in a single row, ensuring efficient power delivery. With a durable polyamide construction and brass contact material, it guarantees reliable performance in a wide temperature range, from -40 to 105 °C. The tin-plated contact mating area offers optimal conductivity, while the 5.08 mm pitch allows for easy installation. UL certified and polarized for secure mating, this header is a dependable choice for your connectivity needs. Whether for industrial or commercial applications, trust in its quality for seamless wire-to-board connections.