| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39531-6016 |
| Color: | Green |
| Series: | 39531 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0395316016 |
| SKU: | MOL39531-6016 |
39531-6016
| Heilind Number: | MOL39531-6016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39531-6016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Featuring a vibrant green color, this 39531 series connector offers reliable power delivery with a 15A capacity and 300V voltage rating. Its 16 brass contacts ensure secure and efficient conductivity, while the through-hole mount type guarantees easy installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this terminal block is ideal for various electronic applications. Its vertical orientation and 3.3mm tail length provide versatility in PCB layouts, with a 5.08mm pitch for convenient wiring. Polarized for correct mating, it also boasts UL certification for added quality assurance. Upgrade your connectivity solutions with this essential component.

