39531-6018

Heilind Number:MOL39531-6018
Manufacturer:Molex
Manufacturer Number:39531-6018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39531-6018
Color:Green
Series:39531 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Contacts:18
Number of Rows:1
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:Brass
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Material:Polyamide
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Wire to Board
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Part Aliases:0395316018
SKU:MOL39531-6018

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration and reliable performance. Featuring a vibrant green color, this 18-contact connector is perfect for Eurostyle ESE series applications, offering a 15A current rating and 300V voltage capability. With through-hole mounting and brass contacts plated with tin, it ensures secure and durable connectivity. The high-quality polyamide construction, operating temperature range of -40 to 105°C, and UL agency certification guarantee its suitability for a wide range of environments. Its vertical orientation and 5.08mm pitch make it easy to install, while the polarized design and locking feature provide added safety. Upgrade your terminal block setup with this essential component, ideal for wire-to-board connections in various electronic systems.