39532-0004

Heilind Number:MOL39532-0004
Manufacturer:Molex
Manufacturer Number:39532-0004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0004
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320004
SKU:MOL39532-0004

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, a versatile solution for your connectivity needs. With a 15A amperage and 300V voltage rating, it offers reliable performance in various applications. Featuring a single row design and 5.08mm pitch, this header is easy to install on your PCB. Its operating temperature range of -40 to 105°C ensures durability even in harsh environments. With four contacts loaded and polarization for secure mating, it guarantees a stable connection. UL certified and RoHS compliant, this header meets stringent quality standards. Perfect for use in industrial settings, it's a dependable choice for your terminal block requirements.