39532-0005

Heilind Number:MOL39532-0005
Manufacturer:Molex
Manufacturer Number:39532-0005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0005
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320005
SKU:MOL39532-0005

Detailed Description

Introducing the ESE series Eurostyle Pluggable PCB Header, designed for reliable power transmission in electronic assemblies. With a current rating of 15 A and a voltage capacity of 300 V, this connector ensures efficient performance. Featuring a single row layout and 5.08 mm pitch, it offers easy PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. With polarized mating and locking capabilities, it guarantees secure connections. RoHS compliant and UL certified, this component meets international standards for quality and safety in terminal block applications.