39532-0006

Heilind Number:MOL39532-0006
Manufacturer:Molex
Manufacturer Number:39532-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0006
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320006
SKU:MOL39532-0006

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block, part of the ESE series. Featuring a 15A amperage rating and a maximum operating temperature of 105°C, this connector ensures reliable performance even in demanding environments. With a pitch of 5.08mm and horizontal orientation, it offers convenient PCB header integration. Its polarized design and secure locking mechanism guarantee a stable connection, while its RoHS compliance highlights our commitment to environmental responsibility. Ideal for a wide range of applications, this terminal block is a must-have component for your electronic projects.