39532-0008

Heilind Number:MOL39532-0008
Manufacturer:Molex
Manufacturer Number:39532-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0008
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320008
SKU:MOL39532-0008

Detailed Description

Experience seamless connectivity with our Eurostyle Pluggable Terminal Block, a vital component from our ESE series. Designed for reliable performance, this terminal block features a 15A amperage rating and is suitable for a range of applications. With a horizontal orientation and 5.08mm pitch, it offers easy integration onto PCB headers. Operating effortlessly in temperatures ranging from -40°C to 105°C, it ensures stability even in challenging environments. Boasting UL agency certification and polarized mating, it guarantees safety and compliance. Its 8 loaded contacts and 300V voltage rating make it ideal for various industrial setups. With a tail length of 5.08mm and lockable to mating parts, it ensures secure connections. Crafted for efficiency and durability, this terminal block is a must-have in your electronic assemblies.