39532-0009

Heilind Number:MOL39532-0009
Manufacturer:Molex
Manufacturer Number:39532-0009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0009
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320009
SKU:MOL39532-0009

Detailed Description

Introducing the ESE Eurostyle Pluggable Header, a reliable solution for your PCB connectivity needs. With a 15A amperage rating and 300V voltage capacity, this header is designed for high-performance applications. Featuring a single row with nine contacts, it offers efficient connectivity in a compact space. The polarized design ensures secure mating, while the 5.08mm pitch allows for easy integration. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various environments. UL certified and RoHS compliant, you can trust in the quality and safety of this component. Perfect for use in terminal blocks and headers, the ESE Eurostyle Pluggable Header is a versatile choice for your projects.