| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-0010 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395320010 |
| SKU: | MOL39532-0010 |
39532-0010
| Heilind Number: | MOL39532-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the Eurostyle Pluggable ESE series, featuring a 15 A PCB Header designed for efficient connectivity in industrial settings. With a maximum operating temperature of 105°C and a rugged construction, it ensures reliable performance even in harsh environments. This horizontal-oriented connector boasts ten contacts loaded for seamless integration, each polarized for easy mating. Its 5.08 mm pitch and termination make installation a breeze, while UL certification guarantees compliance with safety standards. Perfect for use in terminal blocks, this component is a must-have for your electronic projects.

