39532-0011

Heilind Number:MOL39532-0011
Manufacturer:Molex
Manufacturer Number:39532-0011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0011
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320011
SKU:MOL39532-0011

Detailed Description

Enhance connectivity in your electronic projects with our Eurostyle Pluggable PCB Header. Featuring a single row design with 11 contacts, this component offers secure and efficient terminal block connections. With a current rating of 15 A and a voltage capacity of 300 V, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Polarized for easy mating, it guarantees correct alignment. UL certified and RoHS compliant, it meets international quality and safety standards. Perfect for horizontal mounting on PCBs with a 3.18 mm thickness, it's an essential component for your design needs.