39532-0012

Heilind Number:MOL39532-0012
Manufacturer:Molex
Manufacturer Number:39532-0012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0012
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320012
SKU:MOL39532-0012

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Header, featuring a 5.08mm pitch for seamless integration. Designed for durability, it operates flawlessly in temperatures ranging from -40°C to 105°C, making it ideal for a variety of environments. With 12 contacts loaded and a 15A amperage capacity, it ensures reliable power transmission. UL certified and RoHS compliant, this horizontal mount header guarantees safety and quality. Its polarized mating and locking features provide added security, while its 300V voltage rating offers peace of mind. Perfect for terminal block applications, this component is a must-have for efficient and secure electronic connections.