39532-0014

Heilind Number:MOL39532-0014
Manufacturer:Molex
Manufacturer Number:39532-0014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0014
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320014
SKU:MOL39532-0014

Detailed Description

Enhance connectivity in your PCB designs with our Eurostyle Pluggable Terminal Block. Designed for 15A of current at 300V, this horizontal PCB Header ensures secure and efficient power distribution. With a robust operating temperature range from -40°C to 105°C, it is suitable for various environments. Featuring 14 contacts loaded with a 5.08mm pitch, it offers reliable performance. Polarized for easy mating, it also boasts UL certification for quality assurance. Its 5.08mm termination pitch and lock to mating part feature further enhance its usability. Ideal for industrial applications, this terminal block is a dependable solution for your connectivity needs.