39532-0015

Heilind Number:MOL39532-0015
Manufacturer:Molex
Manufacturer Number:39532-0015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0015
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320015
SKU:MOL39532-0015

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, a vital component in the 39532 series. Designed for seamless integration, this 15A connector boasts a horizontal orientation and a 5.08mm pitch, ensuring efficient power transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliability in diverse environments. With 15 contacts loaded and polarized mating, it guarantees secure and accurate connections. UL certified and featuring a 3.18mm PCB thickness, this component meets stringent quality standards. Its lockable design and high voltage tolerance of 300V make it ideal for various applications, from industrial machinery to consumer electronics. Upgrade your system with this essential terminal block header, a dependable solution for your connectivity needs.