39532-0016

Heilind Number:MOL39532-0016
Manufacturer:Molex
Manufacturer Number:39532-0016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0016
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320016
SKU:MOL39532-0016

Detailed Description

Introducing the ESE series Eurostyle Pluggable Terminal Block Header, designed for reliable power distribution in electronic applications. With a current rating of 15 A and a voltage tolerance of 300 V, this connector ensures efficient power transfer. Featuring a single row layout, it is ideal for space-saving installations on PCBs with a thickness of 3.18 mm. The polarized design and locking feature guarantee secure mating, while the operating temperature range of -40 to 105 °C ensures performance in diverse environments. With 16 contacts loaded on a 5.08 mm pitch, this connector offers easy and efficient connectivity for your projects. Whether for industrial or commercial use, trust in the durability and functionality of our Eurostyle Pluggable Terminal Block Header.