| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-0017 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395320017 |
| SKU: | MOL39532-0017 |
39532-0017
| Heilind Number: | MOL39532-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-0017 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the power of connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration onto your PCB with a 5.08mm pitch, this horizontal PCB Header features 17 contacts for efficient wiring. With a durable construction and a wide operating temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. UL certified and polarized for ease of use, it guarantees safety and compliance. Whether you're in the industrial or commercial sector, this terminal block is the perfect solution for your connectivity needs. Upgrade your systems with this essential component today.

