39532-0019

Heilind Number:MOL39532-0019
Manufacturer:Molex
Manufacturer Number:39532-0019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0019
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320019
SKU:MOL39532-0019

Detailed Description

Introducing the 39532 series Eurostyle Pluggable PCB Header, designed for efficient power distribution and connectivity in electronic assemblies. With a 15A current rating and 300V voltage capability, this component ensures reliable performance in various applications. Featuring a single row of 19 contacts on a 5.08mm pitch, it offers easy integration and secure mating. Operating temperature range from -40°C to 105°C, making it suitable for diverse environmental conditions. Polarized for correct mating orientation, with a locking feature for added stability. UL agency certified for quality assurance. Ideal for use in terminal block assemblies, this header enhances connectivity and signal integrity in PCB designs. (Word count: 106)