39532-0020

Heilind Number:MOL39532-0020
Manufacturer:Molex
Manufacturer Number:39532-0020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-0020
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395320020
SKU:MOL39532-0020

Detailed Description

Experience seamless connectivity with our Eurostyle Pluggable Terminal Block Header, meticulously designed for efficient power transmission. This series, known for its reliability, features a single row configuration with 20 contacts, ensuring a secure and stable connection. With a 15A amperage rating and 300V voltage capacity, it meets stringent performance standards. Its Eurostyle Pluggable connector type and 5.08mm pitch guarantee compatibility and ease of use. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. UL certified and RoHS compliant, this terminal block header prioritizes safety and environmental responsibility. Its horizontal orientation and 5.08mm termination pitch make it ideal for PCB applications, with a tail length of 5.08mm for convenient installation. The polarized mating feature and locking mechanism ensure proper alignment and retention, while its non-stackable design enhances stability. Whether for industrial or commercial use, this Eurostyle Pluggable Terminal Block Header is a dependable choice for your connectivity needs.