| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-1002 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395321002 |
| SKU: | MOL39532-1002 |
39532-1002
| Heilind Number: | MOL39532-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-1002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Series 39532, featuring a sleek and efficient design perfect for your PCB connectivity needs. With a 15A amperage and 300V voltage rating, this horizontal PCB header ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's ideal for diverse environments. Boasting polarized mating and locking features, along with UL certification for added safety, this terminal block guarantees secure connections. Its 5.08mm pitch and 1-row configuration accommodate easy installation, while a 3.18mm PCB thickness ensures a snug fit. Explore the versatility of the ESE Eurostyle Pluggable Series for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

