39532-1004

Heilind Number:MOL39532-1004
Manufacturer:Molex
Manufacturer Number:39532-1004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1004
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321004
SKU:MOL39532-1004

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronic assemblies. With a 15A amperage rating and 300V voltage capacity, this header ensures reliable power transmission. Featuring a single row with four contacts loaded, it offers efficient signal routing. Its Eurostyle Pluggable connector type and 5.08mm pitch make for easy installation on PCBs with a 3.18mm thickness. Operating seamlessly in temperatures ranging from -40°C to 105°C, this header is suitable for diverse industrial environments. With UL certification and RoHS compliance, it meets international quality standards. The polarized design and locking feature ensure secure mating, while its lead-free solder process capability guarantees environmentally friendly assembly. Perfect for applications requiring durable and efficient terminal block solutions.